Phoenix Contact 1788949 MSTBVK 2.5/24-G-5.08 Series, Screw Termination

Subtotal (1 box of 50 units)*

£1,105.73

(exc. VAT)

£1,326.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,105.73£22.115

*price indicative

RS Stock No.:
882-5765
Mfr. Part No.:
1788949
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage Rating

630 V

Series

MSTBVK 2.5/24-G-5.08

Termination Method

Screw

Current Rating

12A

Pitch

5.08mm

COO (Country of Origin):
DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 1, Number of positions per row: 24, number of connections: 24, product range: MSTBVK 2,5/..-G, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links