Phoenix Contact 1788813 MSTBVK 2.5/11-G-5.08 Series, Screw Termination
- RS Stock No.:
- 882-5715
- Mfr. Part No.:
- 1788813
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£507.26
(exc. VAT)
£608.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £507.26 | £10.145 |
*price indicative
- RS Stock No.:
- 882-5715
- Mfr. Part No.:
- 1788813
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Series | MSTBVK 2.5/11-G-5.08 | |
Voltage Rating | 630 V | |
Termination Method | Screw | |
Current Rating | 12A | |
Pitch | 5.08mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series MSTBVK 2.5/11-G-5.08 | ||
Voltage Rating 630 V | ||
Termination Method Screw | ||
Current Rating 12A | ||
Pitch 5.08mm | ||
- COO (Country of Origin):
- DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MSTBVK 2,5/..-G, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact 1803044 MSTBVK 2.5/11-GF-5.08 Series, Screw Termination
- Phoenix Contact 1788208 UMSTBVK 2.5/11-G-5.08 Series Green, Screw Termination
- Phoenix Contact 1831401 MSTBVK 2.5/11-ST-5.08 Series Green, Screw Termination
- Phoenix Contact 1849176 MSTBVK 2.5/11-STF-5.08 Series Green, Screw Termination
- Phoenix Contact 1788907 MSTBVK 2.5/20-G-5.08 Series, Screw Termination
- Phoenix Contact 1788949 MSTBVK 2.5/24-G-5.08 Series, Screw Termination
- Phoenix Contact 1788745 MSTBVK 2.5/ 4-G-5.08 Series, Screw Termination
- Phoenix Contact 1788871 MSTBVK 2.5/17-G-5.08 Series, Screw Termination