Phoenix Contact 1788237 UMSTBVK 2.5/14-G-5.08 Series Green, Screw Termination
- RS Stock No.:
- 882-5560
- Mfr. Part No.:
- 1788237
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£645.35
(exc. VAT)
£774.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £12.907 | £645.35 |
*price indicative
- RS Stock No.:
- 882-5560
- Mfr. Part No.:
- 1788237
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green | |
Number of Contacts | 14 | |
Series | UMSTBVK 2.5/14-G-5.08 | |
Voltage Rating | 630 V | |
Termination Method | Screw | |
Width | 42.5mm | |
Current Rating | 12A | |
Pitch | 5.08mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Number of Contacts 14 | ||
Series UMSTBVK 2.5/14-G-5.08 | ||
Voltage Rating 630 V | ||
Termination Method Screw | ||
Width 42.5mm | ||
Current Rating 12A | ||
Pitch 5.08mm | ||
- COO (Country of Origin):
- DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: UMSTBVK 2,5/..-G, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact 1788046 UMSTBVK 2.5/14-GF-5.08 Series Green, Screw Termination
- Phoenix Contact 1859292 UMSTBVK 2.5/14-STF-5.08 Series Green, Screw Termination
- Phoenix Contact 1788318 UMSTBVK 2.5/22-G-5.08 Series Green, Screw Termination
- Phoenix Contact 1788282 UMSTBVK 2.5/19-G-5.08 Series Green, Screw Termination
- Phoenix Contact 1788208 UMSTBVK 2.5/11-G-5.08 Series Green, Screw Termination
- Phoenix Contact 1788279 UMSTBVK 2.5/18-G-5.08 Series Green, Screw Termination
- Phoenix Contact 1788169 UMSTBVK 2.5/ 7-G-5.08 Series Green, Screw Termination
- Phoenix Contact 1788305 UMSTBVK 2.5/21-G-5.08 Series Green, Screw Termination