Phoenix Contact 3214363 UT 4-L Series Grey, Screw Termination

RS Stock No.:
866-6829
Mfr. Part No.:
3214363
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

26 → 10AWG

Series

UT 4-L

Termination Method

Screw

Fused

No

Current Rating

32A

Voltage Rating

500 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Model Number

UT 4-L

COO (Country of Origin):
PL

UT Lever-type Fuse and Function Terminal Blocks with PE Foot


The lever-type fuse and function terminal blocks with PE foot are suitable for process technology based on the Ex nA approval that has been applied for, and are suitable for energy and signal transmission in potentially explosive areas.

Features and Benefits


• Screw Connection
• Mounting type: NS 35/7.5, NS 35/15
• RoHS compliant

Standards

IEC 60947-7-1, V0 UL 94 flammability rating.

Approvals

IECEx, UL, cUL, EAC, CSA, cULus.


Phoenix Contact CLIPLINE UT Range

Related links