Phoenix Contact 3210301 CLIPLINE PT Series Grey, Push In Termination

Subtotal (1 pack of 5 units)*

£7.29

(exc. VAT)

£8.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship
  • Plus 155 unit(s) ready to ship from another location
  • Plus 333,333,120 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.458£7.29

*price indicative

RS Stock No.:
866-6699
Mfr. Part No.:
3210301
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

CLIPLINE PT

American Wire Gauge

26 → 14AWG

Voltage Rating

400 V

Termination Method

Push In

Fused

No

Current Rating

10A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Model Number

PT 1,5/S-MT

COO (Country of Origin):
PL

Phoenix Contact CLIPLINE PT Series DIN Rail Terminal Block, 10A - 3210301


This DIN rail terminal block is engineered for efficient electrical connections in a variety of automation and electrical applications. Its robust push-in termination method ensures secure connections while accommodating various wire sizes. Compliance with CSA standards enhances its safety and performance, making it ideal for professionals in the electrical and mechanical sectors.

Features & Benefits


• Push-in termination method guarantees secure connections
• Compatible with wire sizes from 26AWG to 16AWG
• Rated for a maximum current of 10A
• Compact design suitable for single level installations

Applications


• Used in control panels for industrial automation
• Suitable for electrical control systems
• Employed in various electrical distribution setups

How does the push-in termination method function?


The design allows for easy insertion of stripped wires, ensuring a secure connection without extra tools.

What are the temperature limits for operation?


It operates within a temperature range of -60 to 110°C, making it suitable for diverse environments.

Is it compatible with standard DIN rails?


Yes, it is designed for easy mounting on standard DIN rails.


PT Series

Related links