Phoenix Contact 3244232 MSDB 2.5-F Series, 0.08 → 4mm², Spring Clamp Termination
- RS Stock No.:
 - 858-4474
 - Mfr. Part No.:
 - 3244232
 - Brand:
 - Phoenix Contact
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.225
(exc. VAT)
£0.27
(inc. VAT)
- RS Stock No.:
 - 858-4474
 - Mfr. Part No.:
 - 3244232
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage Rating | 800 V | |
| Series | MSDB 2.5-F | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.08 → 4mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Maximum Operating Temperature | +130°C | |
| Model Number | MSDB 2,5-F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Voltage Rating 800 V  | ||
Series MSDB 2.5-F  | ||
Termination Method Spring Clamp  | ||
Cable CSA 0.08 → 4mm²  | ||
Fused No  | ||
Current Rating 24A  | ||
Maximum Operating Temperature +130°C  | ||
Model Number MSDB 2,5-F  | ||
- COO (Country of Origin):
 - CN
 
Mini Feed-Through Terminal Block
Mini feed-through terminal blocks from Phoenix Contact provide maximum benefits due to their compact size. The terminals have convenient wiring and variable mounting options in confined spaces.
Despite their size, mini terminal blocks can be bridged and labelled in the same way as their larger counterparts. The screw connection provides zero maintenance and an option for multi conductor connections.
Despite their size, mini terminal blocks can be bridged and labelled in the same way as their larger counterparts. The screw connection provides zero maintenance and an option for multi conductor connections.
Features and Benefits
 Space saving thanks to the compact design
 Mountable on a 15 mm DIN Rail
 Clear arrangement thanks to marking of all terminal points
 Standardised plug-in bridges
MS Series



