Phoenix Contact 3244261 MSDB 2.5-M BU Series, 0.08 → 4mm², Spring Clamp Termination

RS Stock No.:
858-4461
Mfr. Part No.:
3244261
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage Rating

800 V

Series

MSDB 2.5-M BU

Termination Method

Spring Clamp

Cable CSA

0.08 → 4mm²

Fused

No

Current Rating

24A

Model Number

MSDB 2,5-M BU

COO (Country of Origin):
CN

Mini Feed-Through Terminal Block


Mini feed-through terminal blocks from Phoenix Contact provide maximum benefits due to their compact size. The terminals have convenient wiring and variable mounting options in confined spaces.
Despite their size, mini terminal blocks can be bridged and labelled in the same way as their larger counterparts. The screw connection provides zero maintenance and an option for multi conductor connections.

Features and Benefits


• Space saving thanks to the compact design

• Mountable on a 15 mm DIN Rail

• Clear arrangement thanks to marking of all terminal points

• Standardised plug-in bridges


MS Series