Phoenix Contact 3244067 MSB 2.5-M Series Grey, 0.08 → 4mm², Spring Clamp Termination
- RS Stock No.:
 - 858-4391
 - Mfr. Part No.:
 - 3244067
 - Brand:
 - Phoenix Contact
 
Subtotal (1 box of 50 units)*
£34.20
(exc. VAT)
£41.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
 - Plus 250 unit(s) ready to ship from another location
 - Plus 999,999,550 unit(s) shipping from 04 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Box*  | 
|---|---|---|
| 50 + | £0.684 | £34.20 | 
*price indicative
- RS Stock No.:
 - 858-4391
 - Mfr. Part No.:
 - 3244067
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Voltage Rating | 800 V | |
| Series | MSB 2.5-M | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.08 → 4mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Maximum Operating Temperature | +130°C | |
| Model Number | MSB 2,5-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Voltage Rating 800 V  | ||
Series MSB 2.5-M  | ||
Termination Method Spring Clamp  | ||
Cable CSA 0.08 → 4mm²  | ||
Fused No  | ||
Current Rating 24A  | ||
Maximum Operating Temperature +130°C  | ||
Model Number MSB 2,5-M  | ||
- COO (Country of Origin):
 - CN
 
Mini Feed-Through Terminal Block
Mini feed-through terminal blocks from Phoenix Contact provide maximum benefits due to their compact size. The terminals have convenient wiring and variable mounting options in confined spaces.
Despite their size, mini terminal blocks can be bridged and labelled in the same way as their larger counterparts. The screw connection provides zero maintenance and an option for multi conductor connections.
Despite their size, mini terminal blocks can be bridged and labelled in the same way as their larger counterparts. The screw connection provides zero maintenance and an option for multi conductor connections.
Features and Benefits
 Space saving thanks to the compact design
 Mountable on a 15 mm DIN Rail
 Clear arrangement thanks to marking of all terminal points
 Standardised plug-in bridges
MS Series
Related links
- Phoenix Contact 3244106 MSB 2.5-M YE Series Yellow Spring Clamp Termination
 - Phoenix Contact 3244012 MSB 2.5 Series Grey Single-Level, Spring Clamp Termination
 - Phoenix Contact 3073254 MSDBV 2.5-M OG Series Orange Spring Clamp Termination
 - Phoenix Contact 3209141 Grey Spring Clamp Termination
 - Phoenix Contact 3209170 Grey Spring Clamp Termination
 - Phoenix Contact 3209057 STIO 2 0.08 → 4mm², Spring Clamp Termination
 - Phoenix Contact 3036314 5 Grey 0.08 → 4mm², Spring Clamp Termination
 - Phoenix Contact 1025465 ST Series Blue Spring Clamp Termination
 


