Phoenix Contact 3100063 MTKD-NICR/NI EX Series Grey, 0.2 → 4mm², Single-Level, Screw Termination

Subtotal (1 box of 50 units)*

£487.83

(exc. VAT)

£585.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£487.83£9.757

*price indicative

RS Stock No.:
858-0475
Mfr. Part No.:
3100063
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

Voltage Rating

400 V

Series

MTKD-NICR/NI EX

Termination Method

Screw

Cable CSA

0.2 → 4mm²

Current Rating

1A

Model Number

MTKD-NICR/NI EX

COO (Country of Origin):
PL
Thermoelectric voltage terminal block pair, TC type K, nom. voltage: 400 V, nominal current: 1 A, connection method: Screw connection, number of connections: 4, number of positions: 2, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 10.4 mm, color: gray, mounting type: NS 35/7,5, NS 35/15, NS 32

These special terminal blocks are used to extend thermocouple equalizing conductors in corresponding measuring circuits

The equalizing conductors are made from materials which, up to temperatures of 200°C, have the same thermal characteristics as the corresponding thermocouples

Related links