Phoenix Contact 3000542 UK 5-HESILA 250 N Series Black, 1-Level, Screw Termination, Fused

Subtotal (1 box of 50 units)*

£586.38

(exc. VAT)

£703.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£586.38£11.728

*price indicative

RS Stock No.:
858-0416
Mfr. Part No.:
3000542
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

1

Voltage Rating

500 V

Series

UK 5-HESILA 250 N

Termination Method

Screw

Fused

Yes

Current Rating

6.3A

Model Number

UK 5-HESILA 250 N

COO (Country of Origin):
CN

Phoenix Contact UK 5-HESILA 250 N Series Fused DIN Rail Terminal, 6.3A - 3000542


This DIN Rail Terminal with a built-in fuse is designed for efficient electrical connections across various applications. Its robust design ensures strong performance while adhering to safety standards, making it suitable for sectors such as automation and electrical engineering, where safe and effective power distribution is essential.

Features & Benefits


• Accommodates a broad cable cross-section range for diverse applications
• Utilises screw terminations for reliable connections
• Rated for 6.3A, ensuring effective current handling
• Compliant with EAC standards for safety assurance
• Easy to install on standard DIN rails

Applications


• Connecting electrical circuits in machinery
• Utilised in control cabinets for power distribution
• Suitable for automated systems that require reliable fusing

What type of conductors can I use with this product?


Flexible and rigid conductors ranging from 0.2mm² to 6mm² can be used, ensuring compatibility with various wiring configurations.

How does the terminal perform under extreme temperatures?


It operates effectively in temperatures ranging from -60 to 110°C, making it suitable for both low and high-temperature environments.

Is installation straightforward for users unfamiliar with electrical components?


Yes, installation on standard DIN rails is simple, and screw terminations provide ease of connection.

Can this terminal be used in applications requiring high surge protection?


Yes, it is rated for a surge voltage of 6kV, providing protection against voltage spikes.

Related links