Phoenix Contact 3046173 UT 4-MT-P/P-EX Series Grey, Single-Level, Screw Termination

Subtotal (1 box of 50 units)*

£184.90

(exc. VAT)

£221.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£184.90£3.698

*price indicative

RS Stock No.:
858-0400
Mfr. Part No.:
3046173
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

Voltage Rating

500 V

Series

UT 4-MT-P/P-EX

Termination Method

Screw

Current Rating

20A

Model Number

UT 4-MT-P/P-EX

COO (Country of Origin):
PL
Knife disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, length: 57.8 mm, width: 6.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15

Compact design and high current carrying capacity of 20 A

Suitable for process technology, thanks to Ex nA approval

Double bridge shaft enables individual potential distribution and supply

Related links