Phoenix Contact 3046141 UT 4-MT-EX Series Grey, 0.14 → 6mm², Single-Level, Screw Termination

Subtotal (1 box of 50 units)*

£175.24

(exc. VAT)

£210.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£175.24£3.505

*price indicative

RS Stock No.:
858-0371
Mfr. Part No.:
3046141
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

Series

UT 4-MT-EX

Voltage Rating

500 V

Termination Method

Screw

Cable CSA

0.14 → 6mm²

Current Rating

20A

Model Number

UT 4-MT-EX

COO (Country of Origin):
PL
Knife disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, length: 57.8 mm, width: 6.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15

Compact design and high current carrying capacity of 20 A

Suitable for process technology, thanks to Ex nA approval

Double bridge shaft enables individual potential distribution and supply

Related links