Phoenix Contact 3060539 UT 6/1P Series Grey, Single-Level, Screw Termination
- RS Stock No.:
- 858-0355
- Mfr. Part No.:
- 3060539
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£69.16
(exc. VAT)
£82.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 999,999,998 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £69.16 | £1.383 |
*price indicative
- RS Stock No.:
- 858-0355
- Mfr. Part No.:
- 3060539
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Single | |
Voltage Rating | 1 kV | |
Series | UT 6/1P | |
Termination Method | Screw | |
Current Rating | 41A | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +130°C | |
Model Number | UT 6/1P | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
Series UT 6/1P | ||
Termination Method Screw | ||
Current Rating 41A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Model Number UT 6/1P | ||
- COO (Country of Origin):
- CN
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, connection method: Screw/plug-in connection, number of connections: 2, cross section: 0.2 mm² - 10 mm², AWG: 24 - 8, width: 8.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Related links
- Phoenix Contact 3060542 UT 6/1P BU Series Blue Screw Termination
- Phoenix Contact 3060267 UT 4-TWIN/ 1P Series Grey Screw Termination
- Phoenix Contact 3061758 PT 6/1P Series Grey Plug In Termination
- Phoenix Contact 3070121 UT 6-T-HV P/P Series Grey Screw Termination
- Phoenix Contact 3046486 UT 6-TG-EX Series Grey Screw Termination
- Phoenix Contact 3064072 UT 6-MT P/P Series Grey Screw Termination
- Phoenix Contact 3073870 UT 6-TG P/P-EX Series Grey Screw Termination
- Phoenix Contact 3212301 PTMED 6-CT/1P Series Grey Push In Termination