Phoenix Contact 3047688 UT Series Red, 0.14 → 6mm², Single-Level, Screw Termination
- RS Stock No.:
- 858-0270
- Mfr. Part No.:
- 3047688
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£85.36
(exc. VAT)
£102.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £85.36 | £1.707 |
*price indicative
- RS Stock No.:
- 858-0270
- Mfr. Part No.:
- 3047688
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Red | |
Number of Levels | Single | |
Voltage Rating | 800 V | |
Series | UT | |
Termination Method | Screw | |
Cable CSA | 0.14 → 6mm² | |
Current Rating | 41A | |
Model Number | UT 4-MTD RD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Red | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
Series UT | ||
Termination Method Screw | ||
Cable CSA 0.14 → 6mm² | ||
Current Rating 41A | ||
Model Number UT 4-MTD RD | ||
- COO (Country of Origin):
- DE
Feed-through terminal block, nom. voltage: 800 V, nominal current: 41 A, connection method: Screw connection, number of connections: 2, number of positions: 1, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, width: 6.2 mm, color: red, mounting type: NS 35/7,5, NS 35/15
Related links
- Phoenix Contact 3047714 UT Series Brown Single-Level, Screw Termination
- Phoenix Contact 3046139 UT 4-MT Series Grey Single-Level, Screw Termination
- Phoenix Contact 3046171 UT 4-MT-P/P Series Grey Single-Level, Screw Termination
- Phoenix Contact 3044611 UT 4-CB BN Series Brown Single-Level, Screw Termination
- Phoenix Contact 3046799 UT 4-TG OG Series Orange Single-Level, Screw Termination
- Phoenix Contact 3046142 UT 4-TG Series Grey Single-Level, Screw Termination
- Phoenix Contact 3073050 UT 4-QUATTRO-MT BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3064030 UT 4-QUATTRO-TG P/P Series Grey Single-Level, Screw Termination