Phoenix Contact 3244300 MSDB 2.5-NS 35 Series Grey, 0.08 → 4mm², Single-Level, Spring Clamp Termination

RS Stock No.:
858-0040
Mfr. Part No.:
3244300
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

Series

MSDB 2.5-NS 35

Termination Method

Spring Clamp

Cable CSA

0.08 → 4mm²

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Model Number

MSDB 2,5-NS 35

COO (Country of Origin):
CN
Mini feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, number of connections: 4, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 10.4 mm, height: 22 mm, color: gray, mounting type: NS 35/7,5, NS 35/15

Easy potential distribution thanks to standardized plug-in bridges