Phoenix Contact 3244216 MSDB 2.5 Series Grey, Single-Level, Spring Clamp Termination

Subtotal (1 box of 50 units)*

£51.67

(exc. VAT)

£62.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 November 2025
  • Plus 999,999,998 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£51.67£1.033

*price indicative

RS Stock No.:
858-0009
Mfr. Part No.:
3244216
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

Series

MSDB 2.5

Termination Method

Spring Clamp

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Model Number

MSDB 2,5

COO (Country of Origin):
CN
Mini feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, number of connections: 4, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 10.4 mm, height: 22 mm, color: gray, mounting type: NS 15

Easy potential distribution thanks to standardized plug-in bridges

Related links