Phoenix Contact 3049110 RT 3 BU Series Blue, 0.1 → 2.5mm², Single-Level, Bolt Termination
- RS Stock No.:
- 857-4764
- Mfr. Part No.:
- 3049110
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£227.02
(exc. VAT)
£272.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £227.02 | £4.54 |
*price indicative
- RS Stock No.:
- 857-4764
- Mfr. Part No.:
- 3049110
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Number of Levels | Single | |
Voltage Rating | 1 kV | |
Series | RT 3 BU | |
Termination Method | Bolt | |
Cable CSA | 0.1 → 2.5mm² | |
Current Rating | 24A | |
Model Number | RT 3 BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
Series RT 3 BU | ||
Termination Method Bolt | ||
Cable CSA 0.1 → 2.5mm² | ||
Current Rating 24A | ||
Model Number RT 3 BU | ||
- COO (Country of Origin):
- CN
Feed-through terminal block with bolt connection technology, cross section: 0.1 … 2.5 mm², AWG: 26 … 14, width 12.3 mm, color: blue
The special clamping nuts can be actuated with a normal screwdriver
Tested for railway applications
Related links
- Phoenix Contact 3049945 RTO 3-TC Series Grey Single-Level, Bolt Termination
- Phoenix Contact 3049660 RTO 3 BU Series Blue Bolt Termination
- Phoenix Contact 3049148 RT 8 BU Series Blue Bolt Termination
- Phoenix Contact 3049835 RTO 3-TC BU Series Blue Bolt Termination
- Phoenix Contact 3244632 RBO 16 BU Series Blue Single-Level, Bolt Termination
- Phoenix Contact 3049767 RTO 5 BU Series Blue Bolt Termination
- Phoenix Contact 3049864 RTO 8 BU Series Blue Bolt Termination
- Phoenix Contact 3247977 RBO 10-HC BU Series Blue Bolt Termination