Phoenix Contact 3208760 PT 16 Clipline Series Grey, 0.5 → 25mm², Single-Level, Push In Termination
- RS Stock No.:
 - 815-8889
 - Mfr. Part No.:
 - 3208760
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£23.46
(exc. VAT)
£28.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 65 unit(s) ready to ship
 - Plus 15 unit(s) ready to ship from another location
 - Plus 333,333,265 unit(s) shipping from 19 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £4.692 | £23.46 | 
*price indicative
- RS Stock No.:
 - 815-8889
 - Mfr. Part No.:
 - 3208760
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | PT 16 Clipline | |
| American Wire Gauge | 20 → 4AWG | |
| Voltage Rating | 550 V | |
| Termination Method | Push In | |
| Cable CSA | 0.5 → 25mm² | |
| Current Rating | 76A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | CSA, cULus, VDE | |
| Model Number | PT 16-TWIN N | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Single  | ||
Series PT 16 Clipline  | ||
American Wire Gauge 20 → 4AWG  | ||
Voltage Rating 550 V  | ||
Termination Method Push In  | ||
Cable CSA 0.5 → 25mm²  | ||
Current Rating 76A  | ||
Minimum Operating Temperature -5°C  | ||
Maximum Operating Temperature +70°C  | ||
Standards Met CSA, cULus, VDE  | ||
Model Number PT 16-TWIN N  | ||
- COO (Country of Origin):
 - PL
 
Phoenix Contact Feed-Through Terminal Block, 3 Connections, 30g Shock Resistance - PT 16-TWIN N - 3208760
Link wires in your panel efficiently using this feed-through terminal block from Phoenix Contact. It's a single-level unit that lets you make three connections and keep your setup streamlined. Thanks to push-in termination, you can swiftly slot in your conductors without using any tools. The unit accommodates wires that range in size from 20 to 4AWG, so it's a versatile option. A current rating of 76A means it can handle the demands of your high-power equipment.
You'll typically find this terminal block used in railway controls and packaging facilities. Mount it by snapping it to your DIN rail. It has an open side panel so you can reach in to adjust the wires without taking it off the rail. As the PA housing offers insulation protection, you can safely handle it without risking an electric shock.
You'll typically find this terminal block used in railway controls and packaging facilities. Mount it by snapping it to your DIN rail. It has an open side panel so you can reach in to adjust the wires without taking it off the rail. As the PA housing offers insulation protection, you can safely handle it without risking an electric shock.
Features & Benefits
• Rated surge voltage of 8kV to stand up to current spikes
• ATEX-certified for safe use in places at risk of explosion
• Shock resistance of 30g at 18ms for durability in harsh conditions
• Flammability rating of UL 94-V0 indicates it minimises the risk of fire spreading
• ATEX-certified for safe use in places at risk of explosion
• Shock resistance of 30g at 18ms for durability in harsh conditions
• Flammability rating of UL 94-V0 indicates it minimises the risk of fire spreading
PT Series
Related links
- Phoenix Contact 1030164 PT 16 Series Yellow Push In Termination IECEx
 - Phoenix Contact 3212138 PT 16 N Series Grey Single-Level ATEX, IECEx
 - Phoenix Contact 3212934 PT 6-QUATTRO Series Grey Single-Level ATEX, IECEx
 - Phoenix Contact 1030130 PTI 16 Series Grey Single-Level, Push In Termination
 - Phoenix Contact 3212142 PT 16 N BU Series Blue Push In Termination
 - Phoenix Contact 3212147 PT 16 N-PE Series Green/Yellow Push In Termination
 - Phoenix Contact 3212170 PTME 6 Series Grey Single-Level, Push In Termination
 - Phoenix Contact 3035696 PTME 6 HV Series Grey Single-Level, Push In Termination
 


