Phoenix Contact 3248101 MPT 1.5/S BU Series Blue, 1.5mm², Single-Level, Push In Termination
- RS Stock No.:
- 815-8863
- Mfr. Part No.:
- 3248101
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£3.95
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 135 unit(s) ready to ship
- Plus 380 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.79 | £3.95 |
*price indicative
- RS Stock No.:
- 815-8863
- Mfr. Part No.:
- 3248101
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Number of Levels | Single | |
American Wire Gauge | 26 → 14AWG | |
Series | MPT 1.5/S BU | |
Voltage Rating | 500 V | |
Termination Method | Push In | |
Cable CSA | 1.5mm² | |
Current Rating | 17.5A | |
Model Number | MPT 1,5/S BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
American Wire Gauge 26 → 14AWG | ||
Series MPT 1.5/S BU | ||
Voltage Rating 500 V | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Current Rating 17.5A | ||
Model Number MPT 1,5/S BU | ||
- COO (Country of Origin):
- PL
MPT Mini DIN Rail terminal blocks - Phoenix Contact
The MPT series of DIN rail terminal blocks are they miniature versions of the popular PT series from Phoenix Contact. These terminal blocks feature a push-in connection technology for easy wire installation and thanks to a compact design can be mounted on a 15mm DIN rail (NS 15). Clear arrangements are also featured on the terminal block marking all of the terminal points and this is all backed by an ATEX Ex rating meaning you can install this terminal block in potentially explosive areas. The MPT series accept an AWG from 26-12, have a miniature width of just 5.2mm and are made from a strong yet durable grey polyamide material.
Since this block is small, it makes it far easier to wire in confined spaces where you typically would have trouble with a normal terminal block. Because it has no screws and is simply push-in, it makes it effortless to install.
Since this block is small, it makes it far easier to wire in confined spaces where you typically would have trouble with a normal terminal block. Because it has no screws and is simply push-in, it makes it effortless to install.
Features and benefits:
- Push-in connection allows simple installation
- Compact design will allow you to wire in the device onto rails in tight conditions
- Tested for railway applications
- Clear arrangement thanks to marking of all terminal points
- Easy potential distribution thanks to standardized plug-in bridges
Applications:
The MPT series can be used in the below applications, however, are not limited to:
- Railway industries (Tried and tested)
- Machine building
- Plant engineering
How do I wire a terminal block?
Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are push-in technology. All you need to do for these terminal blocks are to crimp a ferrule onto the end of a conductor for the best possible connection. Ensure standards DIN 46228-4 are met when crimping. After your ferrule is on your conductor, simply push in your conductor.
Complete Line:
The MPT series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
MPT Series
Related links
- Phoenix Contact 3248116 MPT 1.5/S/1P BU Series Blue Single-Level, Push In Termination
- Phoenix Contact D-MPT 1.5/S BU Series End Cover
- Phoenix Contact 3248100 MPT 1.5/S Series Grey Single-Level, Push In Termination
- Phoenix Contact 3208524 PTTB 1.5/S BU Series Blue Push In Termination IECEx
- Phoenix Contact 3214660 PTTBS 1.5/S BU Series Blue Push In Termination IECEx
- Phoenix Contact 3248110 MPT 1.5/S-PE Series Green/Yellow Single-Level, Push In Termination
- Phoenix Contact 3248152 MP 1.5 BU Series Blue Single-Level, Push In Termination
- Phoenix Contact 3208208 PT 1.5/S-QUATTRO BU Series Blue Single-Level ATEX