Phoenix Contact 3248031 MUT 2.5 BU Series Blue, 2.5mm², Single-Level, Screw Termination
- RS Stock No.:
- 815-8848
- Mfr. Part No.:
- 3248031
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£5.45
(exc. VAT)
£6.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 285 unit(s) ready to ship
- Plus 125 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.09 | £5.45 |
*price indicative
- RS Stock No.:
- 815-8848
- Mfr. Part No.:
- 3248031
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Number of Levels | Single | |
Series | MUT 2.5 BU | |
American Wire Gauge | 24 → 12AWG | |
Voltage Rating | 500 V | |
Termination Method | Screw | |
Cable CSA | 2.5mm² | |
Current Rating | 32A | |
Model Number | MUT 2,5 BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Series MUT 2.5 BU | ||
American Wire Gauge 24 → 12AWG | ||
Voltage Rating 500 V | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Current Rating 32A | ||
Model Number MUT 2,5 BU | ||
Phoenix Contact MUT 2.5 BU Series Feed-Through Terminal Block, 32A - 3248031
This feed through terminal block facilitates secure connections and efficient power distribution in various electrical systems. Built for challenging environments, it supports safety and effectiveness in automation and electrical applications. Its sturdy design and high current rating make it suitable for demanding conditions.
Features & Benefits
• Secure connections using a screw termination method
• Supports high current loads up to 24A
• Voltage rating up to 500V for added flexibility
• Single level design allows for space-saving installations
• Certified for hazardous areas with ATEX and IECEx compliance
• Distinctive blue colour enhances visibility
• Supports high current loads up to 24A
• Voltage rating up to 500V for added flexibility
• Single level design allows for space-saving installations
• Certified for hazardous areas with ATEX and IECEx compliance
• Distinctive blue colour enhances visibility
Applications
• Utilised in automation and control systems
• Incorporated in electrical distribution panels
• Suitable for machinery and equipment wiring
• Incorporated in electrical distribution panels
• Suitable for machinery and equipment wiring
What is the maximum temperature range for safe operation?
It operates effectively within a temperature range from -60 to 110°C.
Can it be used with different wire gauges?
Yes, it accommodates wires from 24AWG to 12AWG.
Is there a need for fuses when using this component?
No, this terminal block is designed to function without fuses.
How is the installation performed for this terminal block?
Installation typically involves straightforward screw connections to secure the wires.
MUT Mini Series
Related links
- Phoenix Contact 3248126 MPT 2.5 BU Series Blue Single-Level, Push In Termination
- Phoenix Contact 1414077 MBKKB 2.5 BU Series Blue 2-Level, Screw Termination
- Phoenix Contact 3044526 UT 2.5-TWIN BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3044555 UT 2.5-QUATTRO BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3044089 UT 2.5 BU Series Blue Single-Level ATEX
- Phoenix Contact 3001048 UK 2.5 B BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3248030 MUT 2.5 Series Grey Single-Level ATEX, IECEx
- Phoenix Contact 3206429 QTC 2.5 BU Series Blue Single-Level, Quick Connect Termination