Phoenix Contact 3101197 MTK BU Series Blue, Single-Level, Screw Termination

Subtotal (1 pack of 50 units)*

£157.55

(exc. VAT)

£189.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.151£157.55

*price indicative

RS Stock No.:
804-4317
Mfr. Part No.:
3101197
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Number of Levels

Single

Voltage Rating

400 V

American Wire Gauge

24 → 12AWG

Series

MTK BU

Termination Method

Screw

Current Rating

16A

Model Number

MTK BU

COO (Country of Origin):
PL

MTKD Knife Disconnect Terminal Blocks


For maintenance work or rapid trouble shooting these disconnect terminal blocks are used in measurement and control systems.

Convenient knife operation
Space-saving design
High current-carrying capacity up to 16A
Versions with integrated test socket screws


MTKD/UDMTK Series

Related links