Subtotal (1 pack of 50 units)*
£323.15
(exc. VAT)
£387.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 999,999,900 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £6.463 | £323.15 |
*price indicative
- RS Stock No.:
- 804-4314
- Mfr. Part No.:
- 3118012
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | UK-SI | |
Model Number | UK-SI | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series UK-SI | ||
Model Number UK-SI | ||
Phoenix Contact, Fused DIN Rail Terminals
The Phoenix Contact UK-5-HESI series of fuse modular terminal blocks offer excellent protection to electrical systems, protecting them against overcurrent and short-circuiting. Easily clipped onto DIN rail, the range is easily interchanged and therefore offers you greater flexibility with the part.
Features and Benefits
Large-surface labeling
Safety lever locked in end position
Hinged disconnect lever
Flip-open compartment to accommodate a fuse
Options to accommodate 5x20mm and 6.3x32mm fuses
Terminal width 8.2 (5x20mm), and 10.2 (6.3x32mm)
Safety lever locked in end position
Hinged disconnect lever
Flip-open compartment to accommodate a fuse
Options to accommodate 5x20mm and 6.3x32mm fuses
Terminal width 8.2 (5x20mm), and 10.2 (6.3x32mm)
Typical Applications
Protecting critical sensor or relay equipment
Note
Parameters in tech. spec. table are with respect to UL and CSA Approvals. With UL approval these products have a nominal rating of 10A @ 600V; with CSA approval they have a nominal rating of 25A @ 600V
Approvals
UL recognised component, CSA certified
Phoenix Contact Fused DIN Rail Terminal Block - UK-SI -3118012
Protect your electrical systems with this fuse terminal block from Phoenix Contact. It's designed to form part of a PCB board, where it links two or more wires together. It has a flip-open compartment to accommodate a fuse, which prevents any short-circuiting or over-current from damaging the other components.
The terminal block is a versatile choice – it can be clipped onto a DIN rail so you can assemble and reassemble your electrical systems quickly. It also has a hinged disconnect lever, so you can easily disconnect the component from the circuit if necessary.
This product's housing is made from a black polyamide material, which is durable, flame-resistant and insulating, so it offers an improved level of safety for your equipment. This is an ideal terminal block for protecting critical sensors or relay equipment, as well as other applications in electronics.
The terminal block is a versatile choice – it can be clipped onto a DIN rail so you can assemble and reassemble your electrical systems quickly. It also has a hinged disconnect lever, so you can easily disconnect the component from the circuit if necessary.
This product's housing is made from a black polyamide material, which is durable, flame-resistant and insulating, so it offers an improved level of safety for your equipment. This is an ideal terminal block for protecting critical sensors or relay equipment, as well as other applications in electronics.
• Fuse modular terminal block accessory type
• Single level, 2 connections
• For use with cartridge fuse insert 5 x 20 or cartridge fuse insert 5 x 25
• Dimensions of 59.5 (length) x 8.2 mm (width)
• Single level, 2 connections
• For use with cartridge fuse insert 5 x 20 or cartridge fuse insert 5 x 25
• Dimensions of 59.5 (length) x 8.2 mm (width)
Related links
- Phoenix Contact EB 8- KDS 3-SI Series Insertion Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact ST-SI-UK 4 Series Fuse Plug for Use with DIN Rail Terminal Blocks, 6.3A
- Phoenix Contact ST-SI Series Fuse Plug for Use with Modular Terminal Block
- Phoenix Contact VS-SI Series Mounting Set for Use with DSUB Gender Changer Contact Inserts
- Phoenix Contact KDS 3-SI Series PCB Terminal Block 5.08mm Pitch Screw Termination
- Phoenix Contact ATP-UK Series Partition Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact E/UK-NS 35 Series End Stop for Use with DIN Rail Terminal Blocks
- Phoenix Contact UK 5-HESI LEUCHTANZEIGE 250 Series Light Indicator for Use with DIN Rail Terminal Blocks