Phoenix Contact 3101087 UDMTK 5-P/P Series Grey, Double-Level, Screw Termination

Subtotal (1 unit)*

£9.47

(exc. VAT)

£11.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 188 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.47

*price indicative

RS Stock No.:
804-4304
Distrelec Article No.:
300-12-559
Mfr. Part No.:
3101087
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Double

Series

UDMTK 5-P/P

American Wire Gauge

24 → 12AWG

Voltage Rating

400 V

Termination Method

Screw

Current Rating

10A

Model Number

UDMTK 5-P/P

COO (Country of Origin):
TR

UDMTK Kinfe Disconnect Terminal Blocks


Convenient disconnect; knife operation
Closed housing of double level terminal blocks
The disconnect knife on the associated level is characterised by a slight vertical offset
Space-saving design just 6.2mm wide

Phoenix Contact Knife-Disconnect Terminal Block, 24 to 12AWG, 400V Voltage Rating - UDMTK 5-P/P - 3101087


Looking for a way to organise the wiring in your industrial equipment? Turn to this knife-disconnect terminal block from Phoenix Contact. This unit has two rows that accommodate up to four wires for maximum space efficiency. For versatile use, it's compatible with a broad wire size range of 24 to 12AWG (American Wire Gauge). Its compact dimensions of 93 (length) x 6.2 (width) x 68.5mm (height) make it suitable for installation in systems where space is limited.
The terminal block features a lever with a knife-edge design that lets you open the circuit without dislodging the wires. It's a popular choice for applications that require frequent operator access, such as testing automation control systems. The orange colour of the lever makes it easy to identify in a colour-coded setup. Mount this terminal block on a DIN rail using the quick-mount end clamp for ease of installation.

• Flammability rating of UL94 V2 means burning stops within 60 seconds for fire safety
• Light weight of 31.72g for reduced strain on equipment
• Rated surge voltage of 4kV to withstand spikes in voltage
• Meets IEC 60947-7-1 standards for low voltage switchgear and controlgear


MTKD/UDMTK Series

Related links