Phoenix Contact 3100046 MTKD-FE/CUNI Series Grey, Single-Level, Screw Termination
- RS Stock No.:
 - 804-4275
 - Mfr. Part No.:
 - 3100046
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£8.03
(exc. VAT)
£9.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 41 unit(s) ready to ship
 - Plus 32 unit(s) ready to ship from another location
 - Plus 200 unit(s) shipping from 14 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £8.03 | 
*price indicative
- RS Stock No.:
 - 804-4275
 - Mfr. Part No.:
 - 3100046
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 400 V | |
| Series | MTKD-FE/CUNI | |
| American Wire Gauge | 24 → 12 AWG, 24 → 14AWG | |
| Termination Method | Screw | |
| Current Rating | 1A | |
| Maximum Operating Temperature | +200°C | |
| Model Number | MTKD-FE/CUNI | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Single  | ||
Voltage Rating 400 V  | ||
Series MTKD-FE/CUNI  | ||
American Wire Gauge 24 → 12 AWG, 24 → 14AWG  | ||
Termination Method Screw  | ||
Current Rating 1A  | ||
Maximum Operating Temperature +200°C  | ||
Model Number MTKD-FE/CUNI  | ||
- COO (Country of Origin):
 - PL
 
Phoenix Contact MTKD-FE/CUNI Series Thermoelectric Voltage Terminal Block Pair, 1A - 3100046
This thermoelectric voltage terminal block pair is intended for extending thermocouple equalising conductors within measurement circuits. Its design maintains thermal properties similar to the corresponding thermocouples at high temperatures, making it essential for various automation and electrical applications. The sturdy construction ensures effective performance across diverse operating conditions, contributing to efficiency and accuracy in readings.
Features & Benefits
• Screw connection method for secure installation
• Single level design accommodating up to four connections
• High-temperature resilience from -60 to 110°C
• EAC certified, meeting strict international standards
• Single level design accommodating up to four connections
• High-temperature resilience from -60 to 110°C
• EAC certified, meeting strict international standards
Applications
• Suitable for thermocouple systems within industrial automation
• Can be used for precise temperature monitoring in control systems
• Electrical measurement setups for enhanced accuracy
• Harsh environments where dependable readings are critical
• Can be used for precise temperature monitoring in control systems
• Electrical measurement setups for enhanced accuracy
• Harsh environments where dependable readings are critical
What steps should be taken for installing this component?
Ensure the power supply is disconnected prior to installation. Use appropriate wire stripping techniques and adhere to recommended torque settings for screw connections.
What type of conductor sizes are compatible?
It accommodates conductor cross-sections from 0.2mm² to 4mm².
Is it suitable for high humidity environments?
Operational humidity tolerance is between 20% and 90%, suitable for most applications.
MTKD/UDMTK Series
Related links
- Phoenix Contact 3100047 MTKD-FE/CUNI EX Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3100076 MTKD-NICR/CUNI EX Series Grey Screw Termination
 - Phoenix Contact 3100060 MTKD-CU/CUNI EX Series Grey Screw Termination
 - Phoenix Contact 3100059 MTKD-CU/CUNI Series Grey 1-Level, Screw Termination
 - Phoenix Contact 3100075 MTKD-NICR/CUNI Series Grey 1-Level, Screw Termination
 - Phoenix Contact 3100020 MTKD-P/P Series Grey Screw Termination
 - Phoenix Contact 3100092 MTKD-E-CU/A-CU EX Series Grey Screw Termination
 - Phoenix Contact 3100101 MTKD-S-CU/E-CU Series Grey Screw Termination
 


