Phoenix Contact 3046375 UT 2.5-MT-P/P Series Grey, 2.5mm², Single-Level, Screw Termination

Subtotal (1 unit)*

£3.10

(exc. VAT)

£3.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.10

*price indicative

RS Stock No.:
804-3285
Distrelec Article No.:
300-59-237
Mfr. Part No.:
3046375
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

Voltage Rating

400 V

American Wire Gauge

26 → 12AWG

Series

UT 2.5-MT-P/P

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

20A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Standards Met

CSA

Model Number

UT 2,5-MT-P/P

Phoenix Contact UT 2.5-MT-P/P Series Knife Disconnect Terminal Block, Screw Termination Method, 400 V Voltage Rating - 3046375


This knife disconnect terminal block from Phoenix Contact is a reliable solution for various industrial applications. With a current rating of 20 A and a voltage rating of 400 V, this terminal block is designed for high-performance requirements. The grey colour and compact design make it suitable for a wide range of applications.

Features & Benefits


• Screw connection for easy installation and maintenance
• Wide wire gauge compatibility from 26 to 12 AWG
• Tested for railway applications for added reliability
• Double bridge shaft enables individual potential distribution and supply
• Insulating material PA for durability and safety

Applications


• Ideal for use in the railway industry
• Suitable for mechanical and plant engineering • Can be used for applications requiring a surge voltage category III
• Recommended to be used in areas with a pollution degree of 3

Can it handle high temperatures?


This Phoenix Contact knife disconnect terminal block can operate at a maximum temperature of +120 °C, making it suitable for high-temperature environments.

Is it suitable for industrial automation?


Yes, this terminal block is designed for use in industrial automation, providing reliable connections for various automation applications.

Can it handle large wire gauges?


Yes, this terminal block can accommodate wire gauges from 26 to 12 AWG, offering flexibility in wiring options.

Does it require special tools for installation?


No, the screw connection method allows for easy installation without the need for special tools.

Can it be used in harsh environments?


Yes, with an inflammability class according to UL 94 V0, this terminal block is suitable for use in challenging environments.


Phoenix Contact CLIPLINE UT Range

Related links