Phoenix Contact 3046249 UT 4-HEDI Series Black, Orange, 4mm², Single-Level, Screw Termination
- RS Stock No.:
 - 804-3263
 - Mfr. Part No.:
 - 3046249
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£4.76
(exc. VAT)
£5.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £4.76 | 
*price indicative
- RS Stock No.:
 - 804-3263
 - Mfr. Part No.:
 - 3046249
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black, Orange | |
| Number of Levels | Single | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 26 → 10AWG | |
| Series | UT 4-HEDI | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Current Rating | 20A | |
| Maximum Operating Temperature | +120°C | |
| Model Number | UT 4-HEDI | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Black, Orange  | ||
Number of Levels Single  | ||
Voltage Rating 500 V  | ||
American Wire Gauge 26 → 10AWG  | ||
Series UT 4-HEDI  | ||
Termination Method Screw  | ||
Cable CSA 4mm²  | ||
Current Rating 20A  | ||
Maximum Operating Temperature +120°C  | ||
Model Number UT 4-HEDI  | ||
- COO (Country of Origin):
 - DE
 
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3046456 UT 4-HEDI BU Series Blue Single-Level, Screw Termination
 - Phoenix Contact 3000564 UK 5-HEDI N Series Black Single-Level, Screw Termination
 - Phoenix Contact 3045130 UT 4 WH Series White Single-Level, Screw Termination
 - Phoenix Contact 3045224 UT 4 BN Series Brown Single-Level, Screw Termination
 - Phoenix Contact 3044623 UT-4 Clipline Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3044102 UT 4 Series Grey Single-Level ATEX
 - Phoenix Contact 3045127 UT 4 RD Series Red Single-Level, Screw Termination
 - Phoenix Contact 3045156 UT 4 GN Series Green Single-Level, Screw Termination
 


