Phoenix Contact 3046210 UT 4-DIO/L-R Series Grey, 4mm², Single-Level, Screw Termination
- RS Stock No.:
- 804-3250
- Mfr. Part No.:
- 3046210
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.52
(exc. VAT)
£4.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
- Plus 54 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.52 |
*price indicative
- RS Stock No.:
- 804-3250
- Mfr. Part No.:
- 3046210
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Single | |
Series | UT 4-DIO/L-R | |
American Wire Gauge | 26 → 10AWG | |
Voltage Rating | 800 V | |
Termination Method | Screw | |
Cable CSA | 4mm² | |
Current Rating | 500mA | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +105°C | |
Standards Met | CSA, cULus, EAC, REACH | |
Model Number | UT 4-MTD-DIO/L-R | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series UT 4-DIO/L-R | ||
American Wire Gauge 26 → 10AWG | ||
Voltage Rating 800 V | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Current Rating 500mA | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Standards Met CSA, cULus, EAC, REACH | ||
Model Number UT 4-MTD-DIO/L-R | ||
- COO (Country of Origin):
- PL
Phoenix Contact Feed-Through Terminal Block, Screw Termination Method, 500mA Current Rating - UT 4-MTD-DIO/L-R - 3046210
Keen to connect multiple conductors in your electrical setup? This Phoenix Contact feed-through terminal block does the trick. Its screw terminals let you quickly and easily wire up the block with just a screwdriver, so you'll have your system up and running in a flash. PA insulation helps keep electric shocks at bay to support workplace safety.
Thanks to its rated surge voltage of 8kV, electrical hazards are no match for this unit. It accepts wire sizes between 26 and 10AWG, so it's a breeze to incorporate into your existing setup. As it clips into place on a DIN rail, you can install it in a snap. You can use a terminal block like this for signal and power distribution applications like control panels or automation systems.
Thanks to its rated surge voltage of 8kV, electrical hazards are no match for this unit. It accepts wire sizes between 26 and 10AWG, so it's a breeze to incorporate into your existing setup. As it clips into place on a DIN rail, you can install it in a snap. You can use a terminal block like this for signal and power distribution applications like control panels or automation systems.
Features & Benefits
• Wide operating temperature range between -60°C and +105°C for use in demanding conditions
• UL 94-V0 flammability rating means it stops burning in 10 seconds or less for safety in the event of a fire
• Current rating of 500mA for compatibility with low-current systems
• Light weight of 11.42g won't strain your rail
• UL 94-V0 flammability rating means it stops burning in 10 seconds or less for safety in the event of a fire
• Current rating of 500mA for compatibility with low-current systems
• Light weight of 11.42g won't strain your rail
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3046359 UT 4-MTD-DIO/R-L-P/P Series Grey Single-Level, Screw Termination
- Phoenix Contact 3046834 UT 4-PE/L-DIO/L-R P/P Series Grey Screw Termination
- Phoenix Contact 3046236 UT 4-DIO/R-L Series Grey Screw Termination
- Phoenix Contact 3064137 UT 2.5-MTD-DIO/L-R Series Grey 1-Level, Screw Termination
- Phoenix Contact 3035234 ST 4-DIO 1N 5408/L-R Series Grey Spring Clamp Termination
- Phoenix Contact 3210224 PT 2.5-DIO/L-R Series Grey Single-Level, Push In Termination
- Phoenix Contact 3036246 ST 2.5-TWIN-DIO/L-R Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 3210266 PT 2.5-QUATTRO-DIO/L-R Series Grey Single-Level, Push In Termination