Phoenix Contact 3045130 UT 4 WH Series White, 4mm², Single-Level, Screw Termination
- RS Stock No.:
- 804-3178
- Mfr. Part No.:
- 3045130
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 50 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1.00 |
*price indicative
- RS Stock No.:
- 804-3178
- Mfr. Part No.:
- 3045130
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | White | |
Number of Levels | Single | |
Voltage Rating | 1 kV | |
American Wire Gauge | 26 → 10AWG | |
Series | UT 4 WH | |
Termination Method | Screw | |
Cable CSA | 4mm² | |
Current Rating | 32A | |
Model Number | UT 4 WH | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour White | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
American Wire Gauge 26 → 10AWG | ||
Series UT 4 WH | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Current Rating 32A | ||
Model Number UT 4 WH | ||
- COO (Country of Origin):
- DE
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3047701 UT 4-MTD WH Series White Single-Level, Screw Termination
- Phoenix Contact 1079168 UT 4-TWIN WH Series White 1-Level, Screw Termination
- Phoenix Contact 3007327 UK 5 N WH Series White 1-Level, Screw Termination
- Phoenix Contact 3045075 UT 2.5 WH Series White Screw Termination
- Entrelec 1SNA105051R2000 SNA Series White Single-Level, Screw Termination
- Weidmuller 1036700000 WDU Series White Single-Level ATEX
- Entrelec 1SNK505065R0000 ZS4 Series White Single-Level ATEX
- Phoenix Contact 3056022 UK 5-MTK-P/P WH Series White Screw Termination