Phoenix Contact 3044720 UTTB4-TG Series Grey, 4mm², Double-Level, Screw Termination
- RS Stock No.:
- 804-3147
- Mfr. Part No.:
- 3044720
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£4.75
(exc. VAT)
£5.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 89 unit(s) ready to ship
- Plus 150 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4.75 |
*price indicative
- RS Stock No.:
- 804-3147
- Mfr. Part No.:
- 3044720
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Double | |
American Wire Gauge | 26 → 10AWG | |
Series | UTTB4-TG | |
Voltage Rating | 500 V | |
Termination Method | Screw | |
Cable CSA | 4mm² | |
Current Rating | 30A | |
Maximum Operating Temperature | +120°C | |
Model Number | UTTB 4-TG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
American Wire Gauge 26 → 10AWG | ||
Series UTTB4-TG | ||
Voltage Rating 500 V | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Current Rating 30A | ||
Maximum Operating Temperature +120°C | ||
Model Number UTTB 4-TG | ||
- COO (Country of Origin):
- PL
UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection
Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet
UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet
UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3044762 UTTB4-MT P/P Series Grey Double-Level, Screw Termination
- Phoenix Contact 2774017 UKK 5 Series Grey Double-Level, Screw Termination
- Entrelec 1SNA115561R1500 SNA Series Grey Double-Level, Screw Termination
- Entrelec 1SNA115604R2100 M Series Grey Double-Level Fused
- Omron XW5GS40112 XW5G Series Grey Double-Level, Screw Termination
- Entrelec 1SNA115271R2200 SNA Series Grey Double-Level, Screw Termination
- Entrelec 1SNK505315R0000 SNK Series Grey Double-Level, Screw Termination
- Entrelec 1SNA115177R1400 SNA Series Grey Double-Level, Screw Termination