Phoenix Contact 3044568 UT 2.5 Clipline Series Green, Yellow, 2.5mm², Single-Level, Screw Termination
- RS Stock No.:
 - 804-3125
 - Distrelec Article No.:
 - 148-29-247
 - Mfr. Part No.:
 - 3044568
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£4.36
(exc. VAT)
£5.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 39 unit(s) ready to ship
 - Plus 62 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £4.36 | 
*price indicative
- RS Stock No.:
 - 804-3125
 - Distrelec Article No.:
 - 148-29-247
 - Mfr. Part No.:
 - 3044568
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green, Yellow | |
| Number of Levels | Single | |
| Voltage Rating | 352 V | |
| American Wire Gauge | 26 → 12AWG | |
| Series | UT 2.5 Clipline | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Model Number | UT 2,5-QUATTRO-PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Green, Yellow  | ||
Number of Levels Single  | ||
Voltage Rating 352 V  | ||
American Wire Gauge 26 → 12AWG  | ||
Series UT 2.5 Clipline  | ||
Termination Method Screw  | ||
Cable CSA 2.5mm²  | ||
Minimum Operating Temperature -60°C  | ||
Maximum Operating Temperature +110°C  | ||
Model Number UT 2,5-QUATTRO-PE  | ||
- COO (Country of Origin):
 - DE
 
Phoenix Contact UT 2.5 Clip line Series Feed-Through Terminal Block, 352V, Screw Termination Method - 3044568
This feed-through terminal block facilitates efficient connection and distribution of electrical signals. With screw termination and a durable design, it meets the requirements of automation, electronics, and plant engineering. It accommodates various cable sizes and stringent environmental conditions.
Features & Benefits
• Supports a voltage rating of 352V for consistent performance
• Accommodates 2.5mm² cables for strong connections
• Certified for use in potentially explosive environments with ATEX approval
• Designed for single-level mounting, improving space efficiency
• Offers four connection options per level for added flexibility
• Green-yellow colour aids in visual identification during installations
• Accommodates 2.5mm² cables for strong connections
• Certified for use in potentially explosive environments with ATEX approval
• Designed for single-level mounting, improving space efficiency
• Offers four connection options per level for added flexibility
• Green-yellow colour aids in visual identification during installations
Applications
• Utilised in railway applications to ensure safety and compliance
• Employed in machine building for efficient power distribution
• Suitable for process industries, delivering robust electrical connections
• Used in plant engineering, providing a secure connection solution
• Employed in machine building for efficient power distribution
• Suitable for process industries, delivering robust electrical connections
• Used in plant engineering, providing a secure connection solution
How it can be install it correctly?
Ensure that the mounting type matches the NS 35 rail, tighten the screw connections to the specified torque for secure attachment, and follow the stripping length guidance.
What temperature range can it operate within?
It operates effectively in environments ranging from -60 to +110°C, suitable for various industrial applications.
Can it be used with both rigid and flexible conductors?
Yes, it accommodates rigid conductors up to 4mm² and flexible conductors with ferrules up to 2.5mm², offering versatility in cable choices.
Is it suitable for outdoor use?
While it features robust construction, ensure proper enclosure for outdoor applications to protect against environmental factors.
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3044539 UT 2.5-TWIN-PE Series Green 2.5mm² Screw Termination
 - Phoenix Contact 1402788 MBK 2.5/E-PE Series Green/Yellow Single-Level, Screw Termination
 - Wieland 58.503.9055.0 WT 2.5 PE Series Green 2.5mm² Screw Termination, ATEX
 - Phoenix Contact 3064124 UT 2.5-MTD-PE Series Green Single-Level, Screw Termination
 - Phoenix Contact 3045033 UT 2.5/1P-PE Series Green/Yellow Screw Termination
 - Phoenix Contact 3044092 UT 2.5-PE Series Green/Yellow Single-Level ATEX
 - Entrelec 1SNA165488R2700 SNA Series Green/Yellow Single-Level, Screw Termination
 - Entrelec 1SNA195637R1200 SNA Series Green/Yellow Single-Level, Screw Termination
 


