Phoenix Contact 3044526 UT 2.5-TWIN BU Series Blue, 2.5mm², Single-Level, Screw Termination
- RS Stock No.:
- 804-3119
- Distrelec Article No.:
- 148-29-237
- Mfr. Part No.:
- 3044526
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1.52
(exc. VAT)
£1.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 154 unit(s) ready to ship
- Plus 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.52 |
*price indicative
- RS Stock No.:
- 804-3119
- Distrelec Article No.:
- 148-29-237
- Mfr. Part No.:
- 3044526
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Voltage Rating | 500 V | |
| Series | UT 2.5-TWIN BU | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Model Number | UT 2,5-TWIN BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Voltage Rating 500 V | ||
Series UT 2.5-TWIN BU | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Model Number UT 2,5-TWIN BU | ||
- COO (Country of Origin):
- DE
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3044555 UT 2.5-QUATTRO BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3209516 PTU 2.5-TWIN BU Series Blue Single-Level, Push In Termination
- Phoenix Contact 3046456 UT 4-HEDI BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3210177 PT 2.5-TWIN-MTB BU Series Blue Single-Level, Push In Termination
- Phoenix Contact 3248031 MUT 2.5 BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3044539 UT 2.5-TWIN-PE Series Green 2.5mm² Screw Termination
- Phoenix Contact 3001048 UK 2.5 B BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3045020 UT 2.5/1P BU Series Blue Screw Termination


