Phoenix Contact 1832811 MCVK 1.5/10-G-3.81 Series, Screw Termination

Subtotal (1 pack of 50 units)*

£475.35

(exc. VAT)

£570.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£9.507£475.35

*price indicative

RS Stock No.:
804-2677
Mfr. Part No.:
1832811
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage Rating

160 V

Series

MCVK 1.5/10-G-3.81

Termination Method

Screw

Current Rating

8A

Pitch

3.81mm

COO (Country of Origin):
PL

Universal Terminal Block


Professional range of wire to wire universal terminal blocks from Phoenix Contact

Screw Termination
DIN Rail
Various colours
Wire to Wire


CLIPLINE COMBI terminal blocks


A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

Related links