Phoenix Contact UKKB 10 Series Grey Feed Through Terminal Block, 10.2mm², Double-Level, Screw Termination
- RS Stock No.:
- 804-1169
- Mfr. Part No.:
- 2775485
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 804-1169
- Mfr. Part No.:
- 2775485
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Double | |
Series | UKKB 10 | |
Termination Method | Screw | |
Cable CSA | 10.2mm² | |
Current Rating | 57A | |
Voltage Rating | 500 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
Series UKKB 10 | ||
Termination Method Screw | ||
Cable CSA 10.2mm² | ||
Current Rating 57A | ||
Voltage Rating 500 V | ||
- COO (Country of Origin):
- PL
UKK Terminal Blocks
Phoenix Contact professional UKK range of DIN rail terminal blocks.
The Phoenix Contact double-level terminal block with equipotential bonder is a multi-level terminal block with no hazardous substances above threshold values.
Space saving
Environmental friendly
Environmental friendly