Phoenix Contact 2775207 UDK 4-DUR Series Grey, 0.2 → 4mm², Single-Level
- RS Stock No.:
 - 804-1144
 - Mfr. Part No.:
 - 2775207
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£4.56
(exc. VAT)
£5.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 219 unit(s) ready to ship
 - Plus 33 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £4.56 | 
*price indicative
- RS Stock No.:
 - 804-1144
 - Mfr. Part No.:
 - 2775207
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 630 V | |
| American Wire Gauge | 24 → 10AWG | |
| Series | UDK 4-DUR | |
| Cable CSA | 0.2 → 4mm² | |
| Current Rating | 32A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Standards Met | EAC | |
| Model Number | UDK 4-DUR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Single  | ||
Voltage Rating 630 V  | ||
American Wire Gauge 24 → 10AWG  | ||
Series UDK 4-DUR  | ||
Cable CSA 0.2 → 4mm²  | ||
Current Rating 32A  | ||
Minimum Operating Temperature -60°C  | ||
Maximum Operating Temperature +105°C  | ||
Standards Met EAC  | ||
Model Number UDK 4-DUR  | ||
- COO (Country of Origin):
 - PL
 
Phoenix Contact DIN Rail Terminal Block, 4 Connections, M3 Screw Thread - UDK 4-DUR - 2775207
Get wired up in a jiffy with this DIN rail terminal block from Phoenix Contact. It lets you safely connect two or more wires on a DIN rail to create a complete circuit. This component is a cinch to use as you simply feed your wires through opposite ports and screw them into place, so there's no need for special tools. 
This terminal block is housed in polyamide insulating material, which is wear-resistant for a longer service life. A broad operating temperature range between -60°C and +105°C means this unit can handle tough conditions. At 63.5mm long, it's also compact enough to fit in busy enclosures. You'll find this versatile component used in various applications, from HVAC systems to lighting controls and energy regulation equipment.
This terminal block is housed in polyamide insulating material, which is wear-resistant for a longer service life. A broad operating temperature range between -60°C and +105°C means this unit can handle tough conditions. At 63.5mm long, it's also compact enough to fit in busy enclosures. You'll find this versatile component used in various applications, from HVAC systems to lighting controls and energy regulation equipment.
Features & Benefits
• 0.5 to 0.6Nm tightening torque, so it's easy to connect your conductors by hand
• Nominal voltage rating of 630V indicates it's safe to use in high-voltage electrical systems
• Quick and convenient to mount by clipping onto a DIN rail
• Protected against voltage surges up to 8kV for added electrical safety
• Nominal voltage rating of 630V indicates it's safe to use in high-voltage electrical systems
• Quick and convenient to mount by clipping onto a DIN rail
• Protected against voltage surges up to 8kV for added electrical safety
Related links
- Phoenix Contact 2775249 UDK 4-DUR 249 Series Grey 1-Level, Screw Termination
 - Phoenix Contact 2776032 UDK 4-DUR 5K1 Series Grey 1-Level, Screw Termination
 - Phoenix Contact 2775250 UDK 4-DUR 499 Series Grey 1-Level, Screw Termination
 - RS PRO Grey Single-Level
 - Entrelec 1SNK805013R0000 SNK Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3003017 UK 4 Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3100063 MTKD-NICR/NI EX Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3004362 UK 5 N Series Grey Single-Level, Screw Termination
 


