Phoenix Contact 2717139 DOK 1.5-2D Series Grey, 1.5mm², Triple-Level, Screw Termination
- RS Stock No.:
- 804-0703
- Mfr. Part No.:
- 2717139
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.17
(exc. VAT)
£6.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.17 |
*price indicative
- RS Stock No.:
- 804-0703
- Mfr. Part No.:
- 2717139
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Triple | |
Series | DOK 1.5-2D | |
Voltage Rating | 250 V | |
Termination Method | Screw | |
Cable CSA | 1.5mm² | |
Current Rating | 24A | |
Model Number | DOK 1,5-2D | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Triple | ||
Series DOK 1.5-2D | ||
Voltage Rating 250 V | ||
Termination Method Screw | ||
Cable CSA 1.5mm² | ||
Current Rating 24A | ||
Model Number DOK 1,5-2D | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor/Actuator Terminal Block
Professional range of wire to wire Phoenix Contact sensor/actuator terminal blocks
Grey
Wire to Wire
24-12 Wire Gauge Range
Wire to Wire
24-12 Wire Gauge Range
Related links
- Phoenix Contact 2717113 DOK 1.5-TG Series Grey Triple-Level, Screw Termination
- Phoenix Contact 2718196 VIOK 1.5-2D Series Grey Quadruple-Level, Screw Termination
- Phoenix Contact 2716512 DIKD 1.5-2D Series Grey Double-Level, Screw Termination
- Phoenix Contact 2717029 DOK 1.5-LA 24RD/O-M Series Grey Triple-Level, Screw Termination
- Phoenix Contact 2717074 DOK 1.5-LA 24GN/O-M Series Grey Triple-Level, Screw Termination
- Phoenix Contact 3244410 PTIO 1.5/S/3 Series Grey Triple-Level, Push In Termination
- Phoenix Contact 3244449 PTIO 1.5/S/3-PE Series Grey Triple-Level, Push In Termination
- Phoenix Contact 3244423 PTIO 1.5/S/3-LED 24 RD Series Grey Triple-Level, Push In Termination