Phoenix Contact 2715584 DIKD 1.5-PV BU Series Blue, Triple-Level, Screw Termination

Subtotal (1 unit)*

£9.09

(exc. VAT)

£10.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.09

*price indicative

RS Stock No.:
804-0643
Mfr. Part No.:
2715584
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Number of Levels

Triple

American Wire Gauge

24 → 12AWG

Voltage Rating

250 V

Series

DIKD 1.5-PV BU

Termination Method

Screw

Current Rating

24A

Model Number

DIKD 1,5-PV BU

COO (Country of Origin):
PL

Phoenix Contact Sensor/Actuator Terminal Block


Professional range of wire to wire Phoenix Contact sensor/actuator terminal blocks

Grey
Wire to Wire
24-12 Wire Gauge Range

Related links