Phoenix Contact 0719090 UK 2.5 N WH Series White, 2.5mm², Single-Level, Screw Termination

Subtotal (1 unit)*

£1.48

(exc. VAT)

£1.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship
  • Plus 999,999,794 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.48

*price indicative

RS Stock No.:
804-0429
Mfr. Part No.:
0719090
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

White

Number of Levels

Single

American Wire Gauge

24 → 14AWG

Series

UK 2.5 N WH

Voltage Rating

800 V

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

24A

Model Number

UK 2,5 N WH

RoHS Status: Exempt

Universal Terminal Block


Professional range of wire to wire universal terminal blocks from Phoenix Contact

Screw Termination
DIN Rail
Various colours
Wire to Wire


CLIPLINE COMBI terminal blocks


A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

Related links