Phoenix Contact 0503057 SSK 116 KER-EX Series White, 0.5 → 16mm², Single-Level, Screw Termination, ATEX, IECEx
- RS Stock No.:
- 803-8328
- Mfr. Part No.:
- 0503057
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£534.80
(exc. VAT)
£641.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 999,999,900 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £10.696 | £534.80 |
*price indicative
- RS Stock No.:
- 803-8328
- Mfr. Part No.:
- 0503057
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | White | |
Number of Levels | Single | |
Voltage Rating | 630 V | |
Series | SSK 116 KER-EX | |
American Wire Gauge | 20 → 6AWG | |
Termination Method | Screw | |
Cable CSA | 0.5 → 16mm² | |
Current Rating | 57A | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +180°C | |
Hazardous Area Certification | ATEX, IECEx | |
Standards Met | CCC, CSA, EAC Ex, GL, UKCA | |
Model Number | SSK 116 KER-EX | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour White | ||
Number of Levels Single | ||
Voltage Rating 630 V | ||
Series SSK 116 KER-EX | ||
American Wire Gauge 20 → 6AWG | ||
Termination Method Screw | ||
Cable CSA 0.5 → 16mm² | ||
Current Rating 57A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +180°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met CCC, CSA, EAC Ex, GL, UKCA | ||
Model Number SSK 116 KER-EX | ||
- COO (Country of Origin):
- DE
Phoenix Contact Feed-Through Terminal Block, Screw Termination, 57A Current Rating - SSK 116 KER-EX - 0503057
Connect multiple wires together using this feed-through terminal block from Phoenix Contact. It can accommodate wires ranging in size from 28 to 6AWG, so it's a versatile option. To support workplace safety, the ceramic insulation is highly resistant to heat and provides reliable protection against electric shocks. Screw terminals are on hand to give you secure wiring that won't come loose in heavy-duty environments.
Thanks to its current rating of 57A, this component is suitable for use in high-power applications. It has a single-level design and compact dimensions of 38 (L) x 10.4 (W) x 55mm (H), so it adds minimal bulk to your setup. You'll find terminal blocks like this one used in air conditioning systems and the railway industry.
Thanks to its current rating of 57A, this component is suitable for use in high-power applications. It has a single-level design and compact dimensions of 38 (L) x 10.4 (W) x 55mm (H), so it adds minimal bulk to your setup. You'll find terminal blocks like this one used in air conditioning systems and the railway industry.
Features & Benefits
• Light weight of 34.78g means it's easy to handle and won't strain your equipment
• Designed for DIN rail mounting for quick and simple installation
• ATEX certification means it's safe for use in potentially explosive environments
• Surge voltage rating of 8kV indicates it can handle spikes in voltage to prevent equipment damage
• Designed for DIN rail mounting for quick and simple installation
• ATEX certification means it's safe for use in potentially explosive environments
• Surge voltage rating of 8kV indicates it can handle spikes in voltage to prevent equipment damage
SSK Series
Related links
- Phoenix Contact 3044160 UT 10 Series Grey Single-Level ATEX, IECEx
- Phoenix Contact 0502058 SSK 110 KER-EX Series White 1-Level, Screw Termination
- Phoenix Contact 0505055 SSK 135 KER-EX Series White 1-Level IECEx
- Phoenix Contact 3044188 UT 10 BU Series Blue Single-Level ATEX
- Phoenix Contact 3044173 UT 10-PE Series Green/Yellow Single-Level ATEX
- Weidmuller 0380660000 SAK Series Beige Single-Level ATEX, IECEx
- Phoenix Contact 0501059 SSK 0525 KER-EX Series White 1-Level, Screw Termination
- Phoenix Contact 3073966 UK 10-DREHSI-EX (6.3X32) Series Black Single-Level