Phoenix Contact 0441083 USLKG 3 Series Green, Yellow, Single-Level, Screw Termination
- RS Stock No.:
- 803-8277
- Mfr. Part No.:
- 0441083
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.04
(exc. VAT)
£6.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.04 |
*price indicative
- RS Stock No.:
- 803-8277
- Mfr. Part No.:
- 0441083
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green, Yellow | |
Number of Levels | Single | |
Series | USLKG 3 | |
American Wire Gauge | 24 → 12AWG | |
Termination Method | Screw | |
Model Number | USLKG 3 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green, Yellow | ||
Number of Levels Single | ||
Series USLKG 3 | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Model Number USLKG 3 | ||
RoHS Status: Exempt
Phoenix Contact, USLKG Series of Earth Block
The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.
Features and Benefits
USLKG DIN Rail mountable
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Typical Applications
Control centers
Distribution boards
Distribution boards
USLK Series
Related links
- Phoenix Contact 3000611 USLKG 3 N Series Green 0.2 → 4mm² Screw Termination
- Phoenix Contact 441106 USLKG 3-1 Series Green 4mm² Screw Termination, ATEX
- Phoenix Contact 0441025 USLKG 2.5 Series Green Single-Level, Screw Termination
- Phoenix Contact 0442011 USLKG 10 Series Green Single-Level, Screw Termination
- Phoenix Contact 0441041 USLKG Series Green/Yellow Single-Level ATEX
- Legrand 0 371 72 Viking 3 Series Green/Yellow Screw Termination
- Phoenix Contact 0441012 USLKG 4 Series Green 4mm² Screw Termination
- Phoenix Contact 3074143 USLKG 35 N Series Green 10 → 35mm² Screw Termination