Phoenix Contact 0441025 USLKG 2.5 Series Green, Yellow, Single-Level, Screw Termination
- RS Stock No.:
- 803-8268
- Mfr. Part No.:
- 0441025
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£379.75
(exc. VAT)
£455.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £7.595 | £379.75 |
*price indicative
- RS Stock No.:
- 803-8268
- Mfr. Part No.:
- 0441025
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green, Yellow | |
Number of Levels | Single | |
Series | USLKG 2.5 | |
American Wire Gauge | 24 → 12AWG | |
Termination Method | Screw | |
Model Number | USLKG 2,5 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green, Yellow | ||
Number of Levels Single | ||
Series USLKG 2.5 | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Model Number USLKG 2,5 | ||
- COO (Country of Origin):
- TR
Phoenix Contact, USLKG Series of Earth Block
The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.
Features and Benefits
USLKG DIN Rail mountable
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Typical Applications
Control centers
Distribution boards
Distribution boards
USLK Series
Related links
- Phoenix Contact 0442011 USLKG 10 Series Green Single-Level, Screw Termination
- Phoenix Contact 0441083 USLKG 3 Series Green Single-Level, Screw Termination
- Phoenix Contact 3045033 UT 2.5/1P-PE Series Green/Yellow Screw Termination
- Phoenix Contact 3033032 STU 2.5-TWIN-PE Series Green Single-Level, Screw Termination
- Phoenix Contact 3064124 UT 2.5-MTD-PE Series Green Single-Level, Screw Termination
- Phoenix Contact 3000611 USLKG 3 N Series Green 0.2 → 4mm² Screw Termination
- Phoenix Contact 0441041 USLKG Series Green/Yellow Single-Level ATEX
- Siemens 8WH1201-0CM07 8WH1201 Series Green/Yellow Screw Termination