Phoenix Contact 3214657 PTTBS 1.5/S Series Grey, 0.14 → 1.5mm², Double-Level, Push In Termination

Subtotal (1 pack of 50 units)*

£93.10

(exc. VAT)

£111.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.862£93.10

*price indicative

RS Stock No.:
803-8000
Mfr. Part No.:
3214657
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Double

Series

PTTBS 1.5/S

Voltage Rating

500 V

American Wire Gauge

26 → 16AWG

Termination Method

Push In

Cable CSA

0.14 → 1.5mm²

Current Rating

16A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

ATEX, CCC, CSA, cULus Recognized, EAC, IECEx

Model Number

PTTBS 1,5/S

COO (Country of Origin):
PL

PTTB Double Level Terminal Blocks


Compact design for maximum space saving
Integrated labelling areas on every terminal point
Optional, large labelling option using STP ... double marker carriers
Link the levels to the FBS ...-PV bridges

Phoenix Contact PTTBS 1.5/S Series Double Level Terminal Block, 16A Current Rating, 500V Voltage Rating - 3214657


This double level terminal block is a robust solution for electrical connections, designed by Phoenix Contact. It offers an exceptionally compact design, benefiting applications where space is limited. With a voltage rating of 500V and a current rating of 16A, it ensures reliable connectivity for a range of wiring needs.

Features & Benefits


• Compact design enables efficient wiring in limited spaces
• Push-in connection method allows for tool-free installation
• Accommodates conductor sizes from 0.14 mm² to 1.5 mm²
• Meets various standards including IECEx and ATEX for safety
• Includes testing options for added functionality
• Suitable for temperatures from -60°C to +110°C, ensuring versatility

Applications


• Used for wiring in electrical panels and control cabinets
• Ideal for subsystems in automation technology
• Suitable for connections in the telecommunications sector
• Employed in power distribution

What type of conductors can be used with this terminal block?


It accepts both rigid and flexible conductors ranging from 0.14 mm² to 1.5 mm², including options for ferrules.

How does the product comply with industry safety standards?


It meets multiple safety standards like CSA and IECEx, ensuring reliability in hazardous or demanding environments.

What mounting options are available for this terminal block?


It can be mounted on NS 35/7.5 or NS 35/15 rails, providing flexibility in various installation settings.

What is the overvoltage category for this terminal block?


It is rated under overvoltage category III, making it suitable for various applications where safety is paramount.

Can it function effectively in extreme temperatures?


Yes, it operates efficiently within a temperature range of -60°C to +110°C, making it ideal for challenging environments.


PTTB / PTTBS Double Level Terminal Blocks

Related links