Phoenix Contact 3213960 PTI 2.5-PE/L/TG Series Grey, 4mm², Triple-Level, Push In Termination
- RS Stock No.:
- 803-7937
- Mfr. Part No.:
- 3213960
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.39
(exc. VAT)
£6.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 61 unit(s) ready to ship
- Plus 62 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.39 |
*price indicative
- RS Stock No.:
- 803-7937
- Mfr. Part No.:
- 3213960
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Triple | |
Voltage Rating | 400 V | |
Series | PTI 2.5-PE/L/TG | |
American Wire Gauge | 26 → 12AWG | |
Termination Method | Push In | |
Cable CSA | 4mm² | |
Current Rating | 24A | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +105°C | |
Standards Met | CSA | |
Model Number | PTI 2,5-PE/L/TG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Triple | ||
Voltage Rating 400 V | ||
Series PTI 2.5-PE/L/TG | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Current Rating 24A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Standards Met CSA | ||
Model Number PTI 2,5-PE/L/TG | ||
- COO (Country of Origin):
- DE
PTI Series Installation Level and Installation Ground Terminal Blocks
Installation Earth (Ground) Terminal Blocks: Double function shafts on all levels. The terminal blocks with knife disconnect zone in the upper level meet the safety requirement regarding individual circuit isolation of DIN VDE 0100-718
Installation Level Terminal Blocks: These terminal blocks with knife disconnect zone in the upper level meet the safety requirement regarding individual circuit isolation of DIN VDE 0100-718
Installation Level Terminal Blocks: These terminal blocks with knife disconnect zone in the upper level meet the safety requirement regarding individual circuit isolation of DIN VDE 0100-718
803-7928 - Installation Earth (Ground)
803-7937 - Installation Earth (Ground)
803-7930 - Installation Level
803-7937 - Installation Earth (Ground)
803-7930 - Installation Level
Phoenix Contact Ground Terminal Block, Triple Level, 0.14 to 4mm² Conductor CSA - PTI 2,5-PE/L/TG - 3213960
Depend on this earth terminal block from Phoenix Contact to safely discharge excess currents. By grounding your live wires, it removes the risk of harm or damage from leftover charge and enhances user safety. The unit terminates up to five connections to easily handle larger wiring setups. It's designed with three levels of connectivity to space out your conductors and give you easier access.
The block's push-in connection method means it uses cables fitted with ferrules for fast termination. Rated for currents up to 24A, it handles demanding electrical loads to suit intense applications. Highly effective polyamide insulation reduces the danger from overcurrents. Accepting wires with cross-sections between 0.14 and 4mm², this versatile device can serve many common appliances. A narrow 5.2mm width means the block packs neatly onto your DIN rail to maximise space.
The block's push-in connection method means it uses cables fitted with ferrules for fast termination. Rated for currents up to 24A, it handles demanding electrical loads to suit intense applications. Highly effective polyamide insulation reduces the danger from overcurrents. Accepting wires with cross-sections between 0.14 and 4mm², this versatile device can serve many common appliances. A narrow 5.2mm width means the block packs neatly onto your DIN rail to maximise space.
• Shock-tested according to standard EN 50274, ensuring a safe component
• Mounts to DIN rails with both 7.5 and 15mm heights for versatile installation
• Meets UL94 V0 flammability standards to ensure high resistance to fire
• Mounts to DIN rails with both 7.5 and 15mm heights for versatile installation
• Meets UL94 V0 flammability standards to ensure high resistance to fire
PTI Series
Related links
- Phoenix Contact 3213957 PTI 2.5-PE/L/LTB Series Grey Push In Termination
- Phoenix Contact 3076029 UTI 2.5-PE/L/L Series Grey Triple-Level, Screw Termination
- Phoenix Contact 3210541 PT 2.5-PE/L/L Series Grey Triple-Level, Push In Termination
- Phoenix Contact 3036097 ST 2.5-PE/L/L Series Grey Triple-Level, Spring Clamp Termination
- Phoenix Contact 3076030 UTI 2.5-PE/L/N Series Grey Triple-Level, Screw Termination
- Phoenix Contact 3076028 UTI 2.5-PE/L/NT Series Grey Triple-Level, Screw Termination
- Phoenix Contact 3210538 PT 2.5-PE/L/N Series Grey Triple-Level, Push In Termination
- Phoenix Contact 3214301 UT 2.5-PE/L/L Series Grey Triple-Level, Screw Termination