Phoenix Contact 3049411 RT 3-PE Series Green, Yellow, Single-Level, Bolt Termination

Subtotal (1 unit)*

£7.34

(exc. VAT)

£8.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.34

*price indicative

RS Stock No.:
803-3487
Mfr. Part No.:
3049411
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green, Yellow

Number of Levels

Single

American Wire Gauge

26 → 14AWG

Series

RT 3-PE

Termination Method

Bolt

Current Rating

24A

Model Number

RT 3-PE

RT Series



RT Series

Related links