Phoenix Contact 3049042 RT 8 Clipline Series Grey, Single-Level, Bolt Termination
- RS Stock No.:
- 803-3461
- Mfr. Part No.:
- 3049042
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.20
(exc. VAT)
£12.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 79 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.20 |
*price indicative
- RS Stock No.:
- 803-3461
- Mfr. Part No.:
- 3049042
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Single | |
Series | RT 8 Clipline | |
American Wire Gauge | 14 → 2AWG | |
Voltage Rating | 1 kV | |
Termination Method | Bolt | |
Current Rating | 125A | |
Model Number | RT 8 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series RT 8 Clipline | ||
American Wire Gauge 14 → 2AWG | ||
Voltage Rating 1 kV | ||
Termination Method Bolt | ||
Current Rating 125A | ||
Model Number RT 8 | ||
RT Series
RT Series
Related links
- Phoenix Contact 3049013 RT 3 Clipline Series Grey Bolt Termination
- Phoenix Contact 3049148 RT 8 BU Series Blue Bolt Termination
- Phoenix Contact 0790530 OTTA2.5 Series Grey Bolt Termination
- Wieland 56.198.1055.0 WRT Series Grey Bolt Termination
- Wieland 56.135.1055.0 WRT Series Grey Bolt Termination
- Wieland 56.170.1055.0 WRT Series Grey Bolt Termination
- Wieland 56.199.1055.0 WRT Series Grey Bolt Termination
- Phoenix Contact 3049521 RTO 5 Series Grey Bolt Termination