Phoenix Contact 3049013 RT 3 Clipline Series Grey, Single-Level, Bolt Termination
- RS Stock No.:
 - 803-3459
 - Mfr. Part No.:
 - 3049013
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£3.42
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 51 unit(s) ready to ship
 - Plus 24 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £3.42 | 
*price indicative
- RS Stock No.:
 - 803-3459
 - Mfr. Part No.:
 - 3049013
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 1 kV | |
| Series | RT 3 Clipline | |
| American Wire Gauge | 26 → 14AWG | |
| Termination Method | Bolt | |
| Current Rating | 24A | |
| Model Number | RT 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Single  | ||
Voltage Rating 1 kV  | ||
Series RT 3 Clipline  | ||
American Wire Gauge 26 → 14AWG  | ||
Termination Method Bolt  | ||
Current Rating 24A  | ||
Model Number RT 3  | ||
- COO (Country of Origin):
 - CN
 
RT Series
RT Series
Related links
- Phoenix Contact 3049042 RT 8 Clipline Series Grey Bolt Termination
 - Phoenix Contact 0790530 OTTA2.5 Series Grey Bolt Termination
 - Wieland 56.170.1055.0 WRT Series Grey Bolt Termination
 - Wieland 56.198.1055.0 WRT Series Grey Bolt Termination
 - Wieland 56.135.1055.0 WRT Series Grey Bolt Termination
 - Wieland 56.199.1055.0 WRT Series Grey Bolt Termination
 - Phoenix Contact 3049411 RT 3-PE Series Green Single-Level, Bolt Termination
 - Phoenix Contact 3049521 RTO 5 Series Grey Bolt Termination
 


