Phoenix Contact 0790530 OTTA2.5 Series Grey, Single-Level, Bolt Termination

Subtotal (1 unit)*

£3.38

(exc. VAT)

£4.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 147 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.38

*price indicative

RS Stock No.:
803-3433
Mfr. Part No.:
0790530
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 14AWG

Series

OTTA2.5

Voltage Rating

800 V

Termination Method

Bolt

Current Rating

24A

Model Number

OTTA 2,5

COO (Country of Origin):
IN

Bolt Connect Terminals


These terminals will accept M4 (6mm2 csa type) or M6 (25mm2 csa type) crimp terminal rings

Provision of a quick, secure connection is made possible by the hinged cover wings which hold the nut. When the wings are folded up, the bolt is ready to accept the ring terminal. Once on, the wings can be closed and the nuts actuated using a screwdriver.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both ’top-hat’ and ’G’ profile rail.

Note

The marker strip contains 100 blank markers (1 unit comes with 10 strips, each strip contains 10 blank markers totalling 100 blank markers). The height detailed for the terminals relates to when the terminal is fitted to 'G' section DIN rail (For 'Top Hat' rail the heights are 52mm and 64.5mm respectively)

Related links