Phoenix Contact 3003567 UKKB Series Grey, Double-Level, Screw Termination
- RS Stock No.:
- 776-8302
- Mfr. Part No.:
- 3003567
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£80.82
(exc. VAT)
£96.985
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £16.164 | £80.82 |
*price indicative
- RS Stock No.:
- 776-8302
- Mfr. Part No.:
- 3003567
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Double | |
Voltage Rating | 500 V | |
Series | UKKB | |
American Wire Gauge | 20 → 6AWG | |
Termination Method | Screw | |
Current Rating | 57A | |
Model Number | UKKB 10-PV | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
Voltage Rating 500 V | ||
Series UKKB | ||
American Wire Gauge 20 → 6AWG | ||
Termination Method Screw | ||
Current Rating 57A | ||
Model Number UKKB 10-PV | ||
TB Series
TB Series
Related links
- Phoenix Contact 2771007 UKKB 10/2.5 Series Grey Screw Termination
- Phoenix Contact 2772077 UKKB 10 Series Grey Screw Termination
- Phoenix Contact 2771146 UKKB 5 Series Grey Double-Level, Screw Termination
- Phoenix Contact 2775485 UKKB 10/2.5-PV Series Grey Double-Level, Screw Termination
- Phoenix Contact 2791016 UKK Series Grey Screw Termination
- Phoenix Contact 2800570 MBKKB Series Grey Screw Termination
- Phoenix Contact 3101087 UDMTK 5-P/P Series Grey Screw Termination
- Phoenix Contact 3046760 UTTB4-PE/N Series Grey Screw Termination