Phoenix Contact 3046728 UTTB 2.5-DIO/UL-UR Series Grey, Double-Level, Screw Termination
- RS Stock No.:
- 776-8299
- Mfr. Part No.:
- 3046728
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£26.36
(exc. VAT)
£31.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 170 unit(s) ready to ship
- Plus 75 unit(s) shipping from 27 October 2025
- Plus 999,999,750 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £5.272 | £26.36 |
*price indicative
- RS Stock No.:
- 776-8299
- Mfr. Part No.:
- 3046728
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Double | |
Series | UTTB 2.5-DIO/UL-UR | |
American Wire Gauge | 26 → 12AWG | |
Voltage Rating | 500 V | |
Termination Method | Screw | |
Current Rating | 28A | |
Model Number | UTTB 2,5-DIO/UL-UR | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
Series UTTB 2.5-DIO/UL-UR | ||
American Wire Gauge 26 → 12AWG | ||
Voltage Rating 500 V | ||
Termination Method Screw | ||
Current Rating 28A | ||
Model Number UTTB 2,5-DIO/UL-UR | ||
- COO (Country of Origin):
- PL
Phoenix Contact UTTB 2.5-DIO/UL-UR Series DIN Rail Terminal Block, 28A - 3046728
This DIN rail terminal block is designed for effective electrical connections in various automation and electronics applications. It manages circuit demands while adhering to safety standards. The UTTB 2.5-DIO/UL-UR integrates into systems that require robust wire management, particularly in environments with strict temperature and current specifications.
Features & Benefits
• Double level design optimises space utilisation
• Screw termination method ensures secure connections
• Compliant with CSA standards for enhanced safety
• Operates effectively in extreme temperatures ranging from -60 to 110°C
• Screw termination method ensures secure connections
• Compliant with CSA standards for enhanced safety
• Operates effectively in extreme temperatures ranging from -60 to 110°C
Applications
• Suitable for integrating diodes in control circuits
• Can be used for modular systems in industrial automation
• Ideal for electrical panels for circuit protection
• Can be used for modular systems in industrial automation
• Ideal for electrical panels for circuit protection
What type of diode is compatible with this terminal block?
It is suitable for use with a 1N4007 diode.
How should I determine the appropriate conductor size for connections?
The terminal block accommodates conductors ranging from 0.14mm² to 4mm².
What are the mounting options for this terminal block?
It can be mounted on standard NS 35/7.5 or NS 35/15 rails.
Is it safe to operate under high humidity conditions?
The terminal block is rated for humidity levels between 20% and 90%.
How can it be ensure proper torque during installation?
A tightening torque of 0.5 to 0.6 Nm is recommended for secure connections.
TB Series
Related links
- Phoenix Contact 3046663 UTTB 2.5-DIO/U-O Series Grey Screw Termination
- Phoenix Contact 2791029 UKK 5-DIO/UL-UR Series Grey 2-Level, Screw Termination
- Phoenix Contact 3031571 STTB 2.5-DIO/UL-UR Series Grey 2-Level, Spring Cage Termination
- Phoenix Contact 3211427 PTTB 2.5-DIO/UL-UR Series Grey Push In Termination
- Phoenix Contact 3060351 UTTB 2.5/2P Series Grey Screw Termination
- Phoenix Contact 3046676 UTTB 2.5 Clipline Series Grey Screw Termination
- Phoenix Contact 3044652 UTTB 2.5-PV Series Grey Screw Termination
- Phoenix Contact 3044681 UTTB 2.5-L/N Series Grey Screw Termination