Phoenix Contact 3045185 UT 6 RD Series Red, Single-Level, Screw Termination
- RS Stock No.:
 - 776-8223
 - Mfr. Part No.:
 - 3045185
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£7.27
(exc. VAT)
£8.725
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
 - Plus 5 unit(s) ready to ship from another location
 - Plus 333,333,230 unit(s) shipping from 19 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £1.454 | £7.27 | 
*price indicative
- RS Stock No.:
 - 776-8223
 - Mfr. Part No.:
 - 3045185
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Red | |
| Number of Levels | Single | |
| Series | UT 6 RD | |
| American Wire Gauge | 24 → 8AWG | |
| Voltage Rating | 1 kV | |
| Termination Method | Screw | |
| Current Rating | 57A | |
| Model Number | UT 6 RD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Red  | ||
Number of Levels Single  | ||
Series UT 6 RD  | ||
American Wire Gauge 24 → 8AWG  | ||
Voltage Rating 1 kV  | ||
Termination Method Screw  | ||
Current Rating 57A  | ||
Model Number UT 6 RD  | ||
- COO (Country of Origin):
 - DE
 
TB Series
TB Series
Related links
- Phoenix Contact 3044227 UT 35 RD Series Red Screw Termination
 - Phoenix Contact 3046279 UT 4-MT RD Series Red Screw Termination
 - Phoenix Contact 3045127 UT 4 RD Series Red Single-Level, Screw Termination
 - Phoenix Contact 3045062 UT 2.5 RD Series Red Single-Level, Screw Termination
 - Phoenix Contact 3074279 MTK-P/P RD Series Red Screw Termination
 - Phoenix Contact 0719139 UK3 N RD Series Red Screw Termination
 - Phoenix Contact 3022315 UK 10 N RD Series Red Screw Termination
 - Phoenix Contact 3026696 UK 5 N RD Series Red Screw Termination
 


