Phoenix Contact 3007042 UKK 5-TG Series Grey, Double-Level, Screw Termination
- RS Stock No.:
- 776-8110
- Mfr. Part No.:
- 3007042
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£28.43
(exc. VAT)
£34.115
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 45 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £5.686 | £28.43 |
*price indicative
- RS Stock No.:
- 776-8110
- Mfr. Part No.:
- 3007042
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Double | |
Series | UKK 5-TG | |
American Wire Gauge | 24 → 12AWG | |
Voltage Rating | 400 V | |
Termination Method | Screw | |
Current Rating | 26A | |
Model Number | UKK 5-TG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
Series UKK 5-TG | ||
American Wire Gauge 24 → 12AWG | ||
Voltage Rating 400 V | ||
Termination Method Screw | ||
Current Rating 26A | ||
Model Number UKK 5-TG | ||
TB Series
TB Series
Related links
- Phoenix Contact 3000604 UK 5 N-TG Series Grey Single-Level, Screw Termination
- Phoenix Contact 2791388 UKK 5-PV Series Grey Screw Termination
- Phoenix Contact 3044720 UTTB4-TG Series Grey Double-Level, Screw Termination
- Phoenix Contact 2774017 UKK 5 Series Grey Double-Level, Screw Termination
- Phoenix Contact 2800004 UKK 5-MTK-P/P Series Grey Double-Level, Screw Termination
- Phoenix Contact 2791016 UKK Series Grey Screw Termination
- Phoenix Contact 2770011 UKK 3 Series Grey Screw Termination
- Phoenix Contact 2770888 UKK 3-MSTB-5.08 Series Grey Screw Termination, Fused